Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 42.3 Ohm 45mA 2000h 85°C Ammo
Elna RE3-50V4R7ME3#T2 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 42.3Ohm |
| Ripple Current | 45mA |
| Leakage Current | 7.05@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.