
The RFS-100V2R2ME3#5 is a 2.2uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It is available in a radial package with a seated height of 0.433inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a ripple current of 25mA and is packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna RFS-100V2R2ME3#5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 25mA |
| Series | RFS, SILMIC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Elna RFS-100V2R2ME3#5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
