
The Elna RFS-50V101MI5#5 is an aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is available in a radial package with a lead pitch of 0.197inch and a height of 0.787inch when seated. It is designed for through-hole mounting and is packaged in bulk quantities of 100.
Elna RFS-50V101MI5#5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| Series | RFS, SILMIC II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Elna RFS-50V101MI5#5 to view detailed technical specifications.
No datasheet is available for this part.