The Elna RJ3-10V470ME3#S1 is a 47uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and a maximum impedance of 1.5 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 2mm pitch. It is designed for through hole mounting and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 6.71Ohm |
| Ripple Current | 120mA |
| Leakage Current | 4.7@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.5@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |