The Elna RJ3-63V330MF3#F1 is a 33uF aluminum electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It has a maximum impedance of 1.7 ohms at 20°C and 100kHz, and a ripple current of 160mA. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is from -55°C to 105°C.
Elna RJ3-63V330MF3#F1 technical specifications.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 4.52Ohm |
| Ripple Current | 160mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1.7@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ3-63V330MF3#F1 to view detailed technical specifications.
No datasheet is available for this part.