The Elna RJ4-50V332MK8# is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 50VDC and 20% tolerance. It has a DC rated voltage of 50V and an equivalent series resistance (ESR) of 0.08. The capacitor is designed for a lifetime of 2000 hours and has a maximum operating temperature of 105°C. It is available in a through-hole radial package with a terminal pitch of 7.5mm.
Elna RJ4-50V332MK8# technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1990mA |
| Leakage Current | 4950@1Min|1650@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.