Cap Aluminum 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1290mA 5000 hr
Elna RJB-100V221MJ6 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1290mA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJB-100V221MJ6 to view detailed technical specifications.
No datasheet is available for this part.