The Elna RJB-100V221MJ6#F49 is a 220uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a maximum impedance of 0.081 ohms at 20°C and 100kHz, and a minimum operating temperature of -55°C. This capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a lifetime of 5000 hours and a maximum operating temperature of 105°C.
Elna RJB-100V221MJ6#F49 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1290mA |
| Leakage Current | 222@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.081@20°C@100kHz|0.32@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJB-100V221MJ6#F49 to view detailed technical specifications.
No datasheet is available for this part.