The RJF-6V331MF3#S1 is a 330uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and 20% tolerance. It has a maximum impedance of 0.094 ohms at 20°C and 100kHz, and 0.35 ohms at -10°C and 100kHz. The capacitor is designed for through hole radial mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C.
Elna RJF-6V331MF3#S1 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 540mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.094@20°C@100kHz|0.35@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.