Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 1.66 Ohm 553mA 3000h 105°C
Elna RJH-50V101MH4#- technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.66Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 553mA |
| Leakage Current | 52@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.