This Elna electrolytic capacitor has a capacitance of 12000uF and a working voltage of 6.3VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.059 and its ripple current is 2970. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It can operate between -55°C and 105°C.
Elna RJH-6V123MJ9G technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.059Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2970mA |
| Lifetime | 5000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.041@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJH-6V123MJ9G to view detailed technical specifications.
No datasheet is available for this part.