The Elna RJL-100V560MG5#T2 is a 56uF electrolytic capacitor with a maximum operating voltage of 100VDC and a tolerance of 20%. It has a maximum impedance of 0.33 ohms at 20°C and 100kHz, and an ESR type of ultra low. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It can operate between -40°C and 105°C and has a lifetime of 7000 hours. It is designed for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 362mA |
| Leakage Current | 56@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.33@20°C@100kHz|1.6@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |