The Elna RJL-100V680MH4# is a 68uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a maximum impedance of 0.31 ohms at 20°C and 100kHz, and 1.5 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C and has a lifetime of 7000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 357mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.31@20°C@100kHz|1.5@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |