The RJL-10V122MH5#F49 is a 1200uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor features a cylindrical can construction and a terminal pitch of 5mm. It has a maximum impedance of 0.046 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz, with an ESR type of ultra low. The capacitor has a lifetime of 6000 hours and a leakage current of 120uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1400mA |
| Leakage Current | 120@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |