The Elna RJL-10V182MI5#F49 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a working voltage of 10VDC. It features a 20% tolerance and a maximum impedance of 0.035 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -40°C to 105°C and has a lifetime of 8000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1900mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 8000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.035@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |