The Elna RJL-16V121MF3#F1 is a 16VDC rated electrolytic capacitor with a capacitance of 120uF and 20% tolerance. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor features an aluminum cylindrical can construction and a terminal pitch of 2.5mm. It has a maximum impedance of 0.22 ohms at 20°C and 100kHz, and 0.87 ohms at -10°C and 100kHz, indicating an ultra low ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 340mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.87@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |