The RJL-16V471MG4# is an aluminum electrolytic capacitor with a capacitance of 470uF and a working voltage of 16VDC. It has a tolerance of 20% and a lifetime of 7000 hours. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum impedance of 0.087 ohms at 20°C and 100kHz, and an ESR type of ultra low. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 840mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.087@20°C@100kHz|0.35@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |