The Elna RJL-16V681MH4#S1 is a 16V 680uF 20% electrolytic capacitor with a maximum impedance of 0.06 ohms at 20°C and 100kHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. This capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It features an ultra low ESR type and a lifetime of 7000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1210mA |
| Leakage Current | 108.8@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.06@20°C@100kHz|0.24@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |