The Elna RJL-25V470ME3#T2 is a 25VDC 47uF 20% electrolytic capacitor with a maximum impedance of 0.58 ohms at 20°C and 100kHz. It features a radial termination style and a through hole mounting type. This aluminum cylindrical can capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The Elna RJL-25V470ME3#T2 meets the requirements for standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 210mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.58@20°C@100kHz|2.3@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |