The Elna RJL-35V561MH6#F49 is a 560uF aluminum electrolytic capacitor rated for 35VDC with a 20% tolerance. It features a maximum impedance of 0.042 ohms at 20°C and 100kHz, and 0.17 ohms at -10°C and 100kHz. This capacitor has a maximum ripple current of 1650 and a leakage current of 196uA at 2 minutes. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The Elna RJL-35V561MH6#F49 operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1650mA |
| Leakage Current | 196@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.042@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |