The RJL-35V821MI6#S1 is an aluminum cylindrical can electrolytic capacitor from Elna with a capacitance of 820uF and a voltage rating of 35VDC. It has a tolerance of 20% and a maximum operating temperature range of -40°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It features ultra low ESR and a maximum impedance of 0.089 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2230mA |
| Leakage Current | 287@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.089@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |