Elna's RJL-50V100ME3#S1 is a 10uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a maximum impedance of 1.5 ohms at 20°C and 100kHz, and 6 ohms at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a maximum operating temperature of 105°C. It is designed for through hole mounting with a radial termination style and a cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 100mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.5@20°C@100kHz|6@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |