The Elna RJL-50V102MJ6#F49 is a 1000uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a maximum impedance of 0.025 ohms at 20°C and 100kHz, and 0.075 ohms at -10°C and 100kHz. It operates over a temperature range of -40°C to 105°C and has a lifetime of 10,000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2555mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |