The Elna RJL-50V181MG5# is an aluminum electrolytic capacitor with a capacitance of 180uF and a working voltage of 50VDC. It has a tolerance of 20% and a ripple current of 910. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum impedance of 0.091 at 20°C and 100kHz, and an ESR type of ultra low. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 910mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.091@20°C@100kHz|0.36@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |