The Elna RJL-50V331MH6# is a 50VDC aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a maximum impedance of 0.055 ohms at 20°C and 100kHz, and 0.22 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C and has a lifetime of 7000 hours. The Elna RJL-50V331MH6# is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1440mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |