The Elna RJL-50V681MI6#F51 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 50VDC. It has a tolerance of 20% and a maximum operating temperature range of -40 to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.028 ohms at 20°C and 100kHz, and an ESR type of ultra low. The capacitor has a lifetime of 10,000 hours and a leakage current of 340uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1870mA |
| Leakage Current | 340@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.085@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |