The Elna RJL-50V821MI7#F49 is an aluminum electrolytic capacitor with a capacitance of 820uF and a working voltage of 50VDC. It has a tolerance of 20% and a maximum operating temperature range of -40°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a maximum impedance of 0.03 ohms at 20°C and 100kHz, and 0.1 ohms at -10°C and 100kHz. The ESR type is ultra low and the leakage current is 410mA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2310mA |
| Leakage Current | 410@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.1@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |