The Elna RJL-63V391MJ5# is a 63VDC rated aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It features a maximum impedance of 0.38 ohms at -10°C and 100kHz, and a minimum operating temperature of -40°C. This capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum operating temperature of 105°C and a lifetime of 10000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1040mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.091@20°C@100kHz|0.38@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |