The RJL-63V561MJ6#F is a 63VDC rated aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor features an ultra-low ESR type and a maximum impedance of 0.073 ohms at 20 degrees Celsius and 0.27 ohms at -10 degrees Celsius at 100kHz. It has a lifetime of 10000 hours and a leakage current of 352.8 microamps at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1250mA |
| Leakage Current | 352.8@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.073@20°C@100kHz|0.27@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |