The RJL-6V332MI5#S1 is a 12.5mm x 20mm aluminum electrolytic capacitor with a capacitance of 3300uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a maximum operating temperature range of -40°C to 105°C. The capacitor features a radial termination style and a through-hole mounting type. It has a maximum impedance of 0.035 ohms at 20°C and 100kHz, and 0.12 ohms at -10°C and 100kHz. The ESR type is ultra low, and the ripple current is 1900mA. The capacitor has a lifetime of 8000 hours and a leakage current of 207.9mA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1900mA |
| Leakage Current | 207.9@2MinuA |
| Lifetime | 8000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.035@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |