The Elna RKA-10V470MX is a 47uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a ripple current rating of 110 and a leakage current of 11.4uA after 5 minutes. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 130 degrees Celsius.
Elna RKA-10V470MX technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 110mA |
| Leakage Current | 11.4@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.