The Elna RKA-160V330M is a 33uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a lifetime of 4000 hours and operates within a temperature range of -40°C to 130°C.
Elna RKA-160V330M technical specifications.
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 110mA |
| Leakage Current | 168.4@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
No datasheet is available for this part.