The Elna RKA-250V2R2M is a 2.2uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 130°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Elna RKA-250V2R2M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 15mA |
| Leakage Current | 26.5@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
No datasheet is available for this part.