This Elna RKA-25V101MX is a 100uF aluminum electrolytic capacitor with a rated voltage of 25VDC and 20% tolerance. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates within a temperature range of -55°C to 130°C and has a lifetime of 2000 hours. The Elna RKA-25V101MX meets standard compliance requirements.
Elna RKA-25V101MX technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 210mA |
| Leakage Current | 52@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 22mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
No datasheet is available for this part.