This Elna RKA-35V471MX is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It features a ripple current of 770 and a leakage current of 331 microamps after 5 minutes. The capacitor has a lifetime of 4000 hours and is constructed with an aluminum cylindrical can. It is available in a radial termination style with a terminal pitch of 7.5mm and is designed for through-hole mounting. The operating temperature range is from -55 to 130 degrees Celsius.
Elna RKA-35V471MX technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 770mA |
| Leakage Current | 331@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.