The Elna RKC-35V432MJ8# is a 35V aluminum electrolytic capacitor with a capacitance of 4300uF and a tolerance of 20%. It features a low ESR of 0.02 and a high ripple current of 3630. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 135 degrees Celsius.
Elna RKC-35V432MJ8# technical specifications.
| Capacitance | 4300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.02Ohm |
| Ripple Current | 3630mA |
| Leakage Current | 1505@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RKC-35V432MJ8# to view detailed technical specifications.
No datasheet is available for this part.