This Elna ROS-100V220M is a 22uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It has a through hole mounting style with a radial termination and a 5mm terminal pitch. The capacitor operates between -40°C and 85°C and has a ripple current of 155mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 155mA |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |