The RSCB11555R5L08015T is a 1.5 Farad electric double-layer capacitor (EDLC) from ELNA's DB series. It features a 5.5V rating and is designed for back-up power applications. The component is housed in a radial can package optimized for horizontal mounting on PCBs, with a diameter of 21.5mm and a height of 8.0mm. It offers an ESR of 30 Ohms at 1kHz and maintains operational stability within a temperature range of -25°C to +70°C.
Elna RSCB11555R5L08015T technical specifications.
| Capacitance | 1.5F |
| Voltage - Rated | 5.5V |
| ESR (Equivalent Series Resistance) | 30Ω |
| Tolerance | -20, +80% |
| Lifetime @ Temp. | 1000 Hrs @ 70°Chours |
| Operating Temperature | -25 to 70°C |
| Diameter | 21.5mm |
| Height - Seated (Max) | 8.0mm |
| Lead Spacing | 5.0mm |
| Mounting Type | Through Hole (Horizontal) |
| RoHS | Compliant |
| REACH | Unaffected |
No datasheet is available for this part.