The RSCH14745R5L09015T is a high-temperature electric double layer capacitor (EDLC) from ELNA America's RSCH series (DH type). It provides a capacitance of 470mF (0.47 Farads) with a maximum operating voltage of 5.5V. This radial leaded component is designed for long-term discharge and memory backup in electronic equipment. It features a wide operating temperature range of -25°C to +85°C and is contained within a low-profile radial can package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470mF |
| Voltage - Rated | 5.5V |
| ESR (Equivalent Series Resistance) | 50Ohm |
| Tolerance | -20, +80% |
| Operating Temperature | -25 ~ 85°C |
| Lifetime @ Temp. | 1000 @ 85°CHrs |
| Diameter | 21.50mm |
| Height - Seated (Max) | 9.50mm |
| Lead Spacing | 5.00mm |
| Mounting Type | Through Hole |
| Termination Style | PC Pins |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |