Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.3mm) SMD 9.1 Ohm 59mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Elna RV2-35V220M technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 9.1Ohm |
| Ripple Current | 59mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |