The Elna RV2-35V4R7MU-R is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 4.7 microfarads and a DC rated voltage of 35 volts. The capacitor measures 5.3 millimeters in height, 5 millimeters in width, and 4.3 millimeters in length. It is designed for surface mount applications and features a polarized design.
Elna RV2-35V4R7MU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 4.3 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna RV2-35V4R7MU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.