Cap Aluminum Lytic 1uF 50V 20% (4 X 5.3mm) SMD 166 Ohm 10mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Elna RV2-50V010MU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 4.3 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.3 |
| REACH | unknown |
| Military Spec | False |