The RV2-50V2R2MU- capacitor is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 4 X 5.3. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. The capacitor's leakage current is 3uA at 2 minutes and its ripple current is 15A.
Elna RV2-50V2R2MU- technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 75Ohm |
| Ripple Current | 15mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.