This Elna RV2-50V4R7MU is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 5 X 5.3. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The leakage current is 3uA at 2 minutes, and the ripple current is 26A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 35Ohm |
| Ripple Current | 26mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |