Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 5 Ohm 89mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Elna RV2-6V101MU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.4 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6 |
| Series | RV2 |
| Height | 5.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |