This aluminum electrolytic capacitor has a rated capacitance of 47uF and a DC voltage rating of 6V. It is a polarized component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 6.1mm in width and 5.3mm in both length and height.
Checking distributor stock and pricing after the page loads.
Elna RV2-6V470MU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 5.3 |
| REACH | unknown |
| Military Spec | False |