The RV3-10V221MF80U- is a 220uF surface mount electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a low ESR of 2.4 and a high ripple current rating of 130. The capacitor is constructed with a cylindrical shape and has a size of 6.3 X 7.7. It operates within a temperature range of -40 to 85 degrees Celsius and meets standard ESR type requirements.
Elna RV3-10V221MF80U- technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 2.4Ohm |
| Ripple Current | 130mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-10V221MF80U- to view detailed technical specifications.
No datasheet is available for this part.