Cap Aluminum Lytic 47uF 10V 20% (5 X 5.3mm) SMD 11 Ohm 45mA 2000h 85°C
Elna RV3-10V470ME55U- technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 11Ohm |
| Ripple Current | 45mA |
| Leakage Current | 4.7@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-10V470ME55U- to view detailed technical specifications.
No datasheet is available for this part.