Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 20 Ohm 30mA 2000h 85°C
Elna RV3-16V220MD55U- technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 20Ohm |
| Ripple Current | 30mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-16V220MD55U- to view detailed technical specifications.
No datasheet is available for this part.