The Elna RV3-16V220MD55U-R is a 22uF surface mount aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a high ripple current rating of 30 and a low leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a standard ESR type. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Elna RV3-16V220MD55U-R technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 20Ohm |
| Ripple Current | 30mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV3-16V220MD55U-R to view detailed technical specifications.
No datasheet is available for this part.